33115-1

Heilind Number:AMP33115-1
Manufacturer:TE Connectivity
Manufacturer Number:33115-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 4 5/16 90DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33115-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP33115-1

Detailed Description

Enhance your electrical connections with this 90-degree offset ring tongue terminal, designed for the Solis R series. Crafted for durability and performance, this connector features a M8 stud size (5/16") and accommodates 4 AWG wire, ensuring secure and efficient conductivity. With a closed barrel and 90° angle, it offers a reliable solution for various applications. Operating effortlessly in temperatures up to 170°C (338°F), this terminal is a versatile and essential component for your electrical projects. RoHS compliant and part of our Rings & Spades collection, it guarantees quality and sustainability. Elevate your connectivity with this premium terminal.