| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 331269 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP331269 |
331269
Specifications
Detailed Description
Introducing the SOLISTRAND Budget BUDGET RECT 12-10 8 Crimp Ring Terminal, a reliable solution for wire connections in various applications. Designed for efficiency, this rectangular tongue connector features a #8 stud size and accommodates 10-12 AWG wire sizes, making it suitable for a wide range of projects. With a straight orientation and closed barrel construction, it ensures a secure and durable connection. Operating smoothly in temperatures up to 170°C (338°F), it offers high performance even in demanding environments. Perfect for use in Rings & Spades applications, this terminal guarantees quality and reliability. Rest assured, it meets all necessary standards for your peace of mind. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 331269 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 331269 Application Tooling | ![]() |


