331350

Heilind Number:AMP331350
Manufacturer:TE Connectivity
Manufacturer Number:331350
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC PLUG, PTFE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 331350
Series:AMP BNC
Gender:Plug
Termination Method:Crimp
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Cable Type:RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B
Number of Positions:1
Interface:BNC
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:H302
Number of Coaxial Contacts:1
Body Finish:Plated
Body Insulation:Without
Body Plating Material:Silver
Cable Connector Orientation:Straight
Crimp Type:Dual
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Military
Part Aliases:M39012/16B0008
SKU:AMP331350

Detailed Description

Enhance your RF connectivity with our BNC Plug, crafted with precision and reliability in mind. Featuring PTFE insulation and gold contact plating, this plug ensures optimal signal transmission at an impedance of 50 Ω. With a rugged brass body and bayonet mating type, it guarantees secure connections in demanding environments. Suitable for cables like RG 59 and RG 62, it's ideal for aerospace, defense, and marine applications. Operating at frequencies up to 4 GHz and with a wide temperature range, this plug is a dependable choice for your RF needs. Trust in its military-grade quality for seamless performance.