| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 331414 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP331414 |
331414
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, SOLIS R 8HD 10. Featuring a Ring Tongue connector type and #10 stud size, this straight orientation terminal is designed for optimal performance in high-temperature environments, with an operating temperature range of 170°C (338°F). Suitable for 8 AWG wires, it offers a secure and efficient connection with a barrel type that is closed. While not insulated, its durable construction ensures reliability. Perfect for various applications, this terminal complies with RoHS regulations, making it a sustainable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490414-2 | TE Connectivity 331414 Application Tooling | ![]() |


