| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 331456 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP331456 |
331456
Specifications
Detailed Description
Enhance your electrical connections with our T-N R 4 8 Ring Tongue Terminal, designed for seamless integration with #8 stud sizes or M4 threads. Engineered for durability and performance, this straight-orientation terminal can withstand temperatures of up to 105°C (221°F), making it ideal for a wide range of applications. With a wire size compatibility of 4 AWG and insulated barrel construction, it ensures secure and reliable connectivity. RoHS compliant and featuring a closed barrel design, it meets stringent quality standards for environmental responsibility and safety. Perfect for use in various industries, this terminal is part of our Rings & Spades product line, offering exceptional quality and versatility. Upgrade your connectivity solutions today with this high-quality terminal.

