| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33172 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33172 |
33172
Specifications
Detailed Description
Meet your electrical connection needs with our PIDG series Rectangular Tongue terminals. Designed for reliable performance, these connectors feature a #6 stud size and accommodate wire sizes ranging from 16-14 AWG. With a straight orientation and closed barrel type, they ensure secure and efficient termination. Operating at temperatures up to 105°C (221°F) and rated for 300V, they are suitable for a wide range of applications. RoHS compliant and insulated for added safety, these terminals are essential components for any wiring project.


