33195

Heilind Number:AMP33195
Manufacturer:TE Connectivity
Manufacturer Number:33195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33195
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33195

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget series Ring Tongue Terminal. Designed for efficiency and durability, this straight orientation terminal is ideal for 16-14 AWG wires, offering a secure fit for M6 studs. With a closed barrel construction and a high operating temperature range of 170°C (338°F), it ensures reliable performance in demanding environments. RoHS compliant and optimized for ease of installation, this terminal is a must-have for any wiring project. Elevate your connectivity with Rings & Spades' quality terminals.