332042

Heilind Number:AMP332042
Manufacturer:TE Connectivity
Manufacturer Number:332042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 332042
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP332042

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL for Solis R 8HD applications. Designed for secure and durable performance, this ring tongue connector features a straight orientation and M6 stud size, making it ideal for a variety of projects. With a wide operating temperature range of 170°C (338°F), it ensures reliability even in challenging environments. The closed barrel design and straight terminal angle provide easy installation, while its RoHS compliance guarantees eco-friendly manufacturing. Suitable for 8 AWG wires and featuring a 6.64 - 10.5 mm² wire size, this connector is a versatile solution for professionals in need of top-quality components. Upgrade your setup with this essential terminal from our Rings & Spades collection.