332070

Heilind Number:AMP332070
Manufacturer:TE Connectivity
Manufacturer Number:332070
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU SER-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 332070
Series:Series 4
Amperage:6.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:6.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:20 - 21 AWG, .41 - .518 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.03 - .033 in, .76 - .84 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.143 in, 3.63 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:332070
SKU:AMP332070

Detailed Description

Enhance your circuit connections with our high-performance SOCKET,MIN-SPR AU SER-4. Designed for Series 4 applications, this socket ensures reliable power and signal transmission with its beryllium copper contact material. With a through-hole press-fit termination method, it guarantees secure and lasting attachment to your PCB, accommodating cable type discrete wires. Operating flawlessly in a wide temperature range, from -65 to 125 °C (-85 to 257 °F), it's ideal for power and signal circuit applications. Its zero profile and gold-plated sleeve with a closed bottom offer efficient and durable performance. Suitable for 20-21 AWG wire sizes, it's a versatile component for various electronic projects. Trust in its RoHS compliance and ECCN classification for peace of mind in your designs.