| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33219 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33219 |
33219
Specifications
Detailed Description
Enhance your electrical connections with our Solis SPD 16-14 10 Spade Tongue Terminal. Designed for #10 stud sizes, this straight orientation terminal ensures secure and efficient wire attachments. With a wide operating temperature range of 170°C to 338°F, it guarantees reliable performance even in demanding environments. Suitable for 16 AWG wires, its closed barrel construction provides added durability. RoHS non-compliant, it is the perfect choice for professional and DIY projects alike. Elevate your connectivity with our Rings & Spades terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | TE Connectivity 33219 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 33219 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 33219 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 33219 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 33219 Application Tooling | ![]() |


