| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33221 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33221 |
33221
Specifications
Detailed Description
Enhance your electrical connections with our budget-friendly SOLISTRAND Budget series Spade Tongue Terminals. Designed for efficient and reliable performance, these terminals feature a straight orientation and accommodate wire sizes of 16 AWG, 1.25 - 2 mm², and 2050 - 5180 CMA. With a stud size of #6 (M3.5) and a closed barrel type, they ensure secure and durable connections. Operating smoothly in temperatures up to 170°C (338°F), these terminals are a versatile solution for various applications. RoHS compliant and offering easy installation, they are a must-have in your toolbox for professional wiring projects. Upgrade your connectivity with Rings & Spades' high-quality terminal solutions.

