| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 332453 |
| Series: | STRATO-THERM |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP332453 |
332453
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, part of the STRATO-THERM series. Designed for durability, this Ring Tongue connector features a PIDG PTFE R AU construction, ensuring reliable conductivity in demanding environments. With a voltage rating of 300V and an operating temperature range of 260°C (500°F), it's suitable for a wide range of applications. The #6 (M3.5) stud size accommodates secure installations, while the straight orientation and closed barrel design streamline connectivity. Insulated for safety, this terminal is compatible with 16-18 AWG wire sizes, making it a versatile choice for your electrical projects. Trust in the quality of our RoHS-compliant Rings & Spades supplier product, crafted for exceptional performance. Elevate your crimping solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69693-1 | TE Connectivity 332453 Application Tooling | ![]() |
| TE Connectivity 69733 | TE Connectivity 332453 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


