33437

Heilind Number:AMP33437
Manufacturer:TE Connectivity
Manufacturer Number:33437
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET HOOK 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33437
Series:SOLISTRAND Budget
Connector Type:Hook Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33437

Detailed Description

Introducing the Budget Hook 16-14 10 from our SOLISTRAND Budget series, a reliable solution for your wire termination needs. This straight orientation hook tongue connector is designed for easy installation, featuring a #10 stud size and accommodating 16 AWG wire. With a closed barrel design and operating temperature range of 170°C (338°F), it ensures secure and durable connections in various environments. Perfect for applications requiring a cost-effective yet high-quality terminal, this product is RoHS compliant, guaranteeing its adherence to environmental standards. Trust in our Rings & Spades line for dependable connectivity solutions.