33459-4

Heilind Number:AMP33459-4
Manufacturer:TE Connectivity
Manufacturer Number:33459-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 12-10 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33459-4
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33459-4

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in a variety of applications. Crafted for durability, it features a Ring Tongue connector type with an M8, 5/16 stud size for secure attachment. The Offset orientation allows for efficient installation, while its operating temperature range of 170°C (338°F) ensures reliability even in extreme conditions. Compatible with 10-12 AWG wire sizes, this terminal is suitable for a wide range of projects. Its closed barrel type provides added protection, making it a dependable choice for your wiring needs. Ideal for Rings & Spades applications, this Straight terminal offers easy integration into your setup. Rest assured of its quality, as it is not only RoHS compliant but also delivers consistent performance. Elevate your connectivity solutions with this essential component.