| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33469 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33469 |
33469
Specifications
Detailed Description
Upgrade your electrical connections with our Terminal for Solis R 4 1/4 applications. Featuring a durable Ring Tongue connector type with a 1/4" stud size (M6), this terminal ensures secure and reliable performance. The offset orientation allows for easy installation, while its high operating temperature range of 170°C (338°F) guarantees suitability for various environments. Accommodating 4 AWG wire sizes (16.8 - 26.7 mm², 33100 - 52600 CMA), this terminal is perfect for heavy-duty applications. Its closed barrel design provides added protection, and with straight terminal angle and RoHS compliance, it meets industry standards for safety and quality. Whether you're working on automotive, industrial, or residential projects, our Terminal is a must-have for your electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-3 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 1901000-2 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 48129 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 33469 Application Tooling | ![]() |
| TE Connectivity 69218 | TE Connectivity 33469 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1377172-6 | ![]() | |
| TE Connectivity 2-33469-4 | ![]() |


