| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33476 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33476 |
33476
Specifications
Detailed Description
Enhance your electrical connections with our PIDG RECT Ring & Spade Terminals, designed for optimal performance in various applications. These connectors feature a rectangular tongue for easy installation, with a closed barrel design ensuring secure and reliable crimps. Suitable for wire sizes 22-16 AWG, they offer versatility and efficiency, meeting MIL standards for quality assurance. Operating at temperatures up to 105°C (221°F) and rated for 300V, they guarantee durability even in demanding environments. With RoHS compliance and straight terminal angles, these insulated terminals provide peace of mind for both environmental and safety considerations. Elevate your connection solutions with our Rings & Spades collection.


