33479

Heilind Number:AMP33479
Manufacturer:TE Connectivity
Manufacturer Number:33479
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33479
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33479

Detailed Description

Meet the demands of high-performance applications with our Solis SPD 12-10 10 Terminal. Designed for secure and efficient connections, this terminal features a Spade Tongue connector type and a straight orientation, making it easy to install. With a stud size of #10 and a wire size range of 10-12 AWG, it accommodates a wide variety of cables. Operating flawlessly in temperatures up to 170°C (338°F), it's ideal for demanding environments. The closed barrel design ensures reliable performance, while the straight terminal angle simplifies setup. RoHS compliant, this terminal is a sustainable choice for your projects. Upgrade your connections with the Rings & Spades Terminal.