| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 336236-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP336236-1 |
336236-1
Specifications
Detailed Description
Easily connect 6.35mm tabs with our FASTON 250 series receptacle. Crafted from durable brass with an unplated finish, it ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). The straight orientation and open barrel design facilitate simple installations using F-Crimp technology. Accepting wire insulation diameters from 3 to 4.3mm, it accommodates 13-17 AWG wires (1.03-2.62mm²) securely. Ideal for various applications, this receptacle guarantees efficient and compliant connectivity, meeting RoHS standards. Trust in its quality as a vital component in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150004-1 | ![]() | |
| TE Connectivity 2150004-2 | ![]() | |
| TE Connectivity 7-2150004-7 | ![]() |


