336369-1

Heilind Number:AMP336369-1
Manufacturer:TE Connectivity
Manufacturer Number:336369-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC HSG LIF NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 336369-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP336369-1

Detailed Description

Upgrade your wiring setup with the FASTON 250 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight orientation housing is designed for optimal performance. With a single position, it offers precise connectivity for your cables. Mount it easily with the cable mount (free-hanging) style. RoHS compliant and featuring a receptacle housing type, it ensures both quality and environmental responsibility. Perfect for various applications, this terminal housing guarantees reliable and efficient connections.