33647

Heilind Number:AMP33647
Manufacturer:TE Connectivity
Manufacturer Number:33647
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 16-14 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33647
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33647

Detailed Description

Easily secure and connect wires with our Budget Ring 16-14 5/16, part of the SOLISTRAND Budget series. This Ring Tongue connector, featuring a stud size of M8, 5/16, is designed for straight orientation and can withstand high temperatures, with an operating range of 170 °C (338 °F). Suitable for 16 AWG wire sizes, it offers reliable performance for various applications. The closed barrel design ensures secure connections, while the straight terminal angle simplifies installation. RoHS compliant and ideal for use in a range of industries, this connector is a dependable choice for your wiring needs.