33695

Heilind Number:AMP33695
Manufacturer:TE Connectivity
Manufacturer Number:33695
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33695
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33695

Detailed Description

Enhance your electrical connections with this budget-friendly Ring Tongue terminal from the SOLISTRAND Budget series. Designed for 26-22 AWG wires, this terminal features a #2 stud size and a straight orientation for easy installation. With an operating temperature range of 170°C to 338°F, it ensures reliable performance in various environments. The closed barrel design provides secure wire connections, while the straight terminal angle allows for efficient wire routing. RoHS compliant, this terminal is a sustainable choice for your projects. Suitable for a wide range of applications, it is a valuable addition to your connector toolkit.