33717

Heilind Number:AMP33717
Manufacturer:TE Connectivity
Manufacturer Number:33717
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14HD 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33717
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33717

Detailed Description

Upgrade your electrical connections with our high-quality TERMINAL from the SOLISTRAND Budget series. Designed for durability and efficiency, this RING TONGUE connector features a #8 stud size and is suitable for 16-14AWG wires. With a straight orientation and a temperature range of up to 170°C (338°F), it ensures reliable performance in various applications. The closed barrel design enhances connectivity, while the lack of insulation allows for easy installation. RoHS compliant and perfect for Rings & Spades, this TERMINAL guarantees a secure and compliant solution for your wiring needs.