33729

Heilind Number:AMP33729
Manufacturer:TE Connectivity
Manufacturer Number:33729
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14HD 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33729
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33729

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, part of the SOLISTRAND Budget series. Designed for durability and efficiency, this Ring Tongue connector features a #6 stud size for secure attachment. With a wire size compatibility of 16 AWG and 1.25 - 2 mm², it ensures reliable conductivity. Operating flawlessly in temperatures ranging from 170 °C to 338 °F, this straight orientation terminal is suitable for various applications. Its closed barrel design offers added protection, while its straight terminal angle allows for easy installation. Crafted for optimal performance, this RoHS-compliant terminal is a must-have for any project.