| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 338052-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .094 in, 1.02 - 2.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP338052-4 |
338052-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 series FF 250 REC TERMINAL. Designed for secure and efficient termination, this straight receptacle accommodates 15-20 AWG wires with ease. Crafted from durable phosphor bronze with tin plating, it ensures reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). The F-Crimp terminal with an open barrel allows for quick and convenient installation, accepting wire insulation diameters from .04 to .094 inches. Perfect for various applications, this product guarantees high performance and compliance with RoHS regulations. Upgrade your crimp terminal setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150331-1 | TE Connectivity 338052-4 Application Tooling | ![]() |
| TE Connectivity 2150331-2 | TE Connectivity 338052-4 Application Tooling | ![]() |
| TE Connectivity 7-2150331-1 | TE Connectivity 338052-4 Application Tooling | ![]() |
| TE Connectivity 7-2150331-2 | TE Connectivity 338052-4 Application Tooling | ![]() |


