| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 338097-1 |
| Series: | Micro-MaTch Industrial |
| Amperage: | 1.5 A |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| GPL: | 402 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0281 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Part Aliases: | 338097-1 |
| SKU: | AMP338097-1 |
338097-1
Specifications
Detailed Description
Discover the power of connectivity with our MICRO-MATCH COSICNT, a vital component in the Micro-MaTch Industrial series. Engineered for seamless signal transmission, this pin connector boasts a pitch of 1.27mm (.05 in) and is designed to support wire sizes ranging from 20 to 24 AWG (.2 - .5 mm²). With a contact amperage of 1.5A and operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance even in demanding industrial environments. Featuring pre-tin plating on the contact mating area, it guarantees optimal conductivity. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile solution for various applications. Packaged conveniently on a reel, it offers easy integration into your workflow. Elevate your connectivity standards with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151689-1 | TE Connectivity 338097-1 Application Tooling | ![]() |
| TE Connectivity 2151689-2 | TE Connectivity 338097-1 Application Tooling | ![]() |
| TE Connectivity 2161500-1 | TE Connectivity 338097-1 Application Tooling | ![]() |
| TE Connectivity 7-2151689-7 | TE Connectivity 338097-1 Application Tooling | ![]() |
| TE Connectivity 734870-1 | TE Connectivity 338097-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 338097-1 Application Tooling | ![]() |


