338429-2

Heilind Number:AMP338429-2
Manufacturer:TE Connectivity
Manufacturer Number:338429-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB 2,8X0,8 ACT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 338429-2
Amperage:5 A
Termination Method:Press-Fit
Contact Plating:Tin
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP338429-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's performance with our TAB 2,8X0,8 ACT PIN connector. Designed for a secure and reliable connection, this press-fit terminal features a 5A amperage rating, making it ideal for various power applications. With tin contact plating ensuring optimal conductivity and longevity, and a tab terminal splice type for easy installation, it's the perfect choice for your connectivity needs. Fully RoHS compliant, you can trust in its environmental responsibility. Upgrade your vehicle's terminals with this high-quality connector, available now.