| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 338728-6 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .18 in, 4.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0284 |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10.8 mm, .425 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 338728-6 |
| SKU: | AMP338728-6 |
338728-6
Specifications
Detailed Description
Experience seamless connectivity with the MICROM. MOB SMD CON from our Micro-MaTch Industrial series. This Plug connector assembly, featuring a housing made of PA 4.6, ensures reliable performance in Surface Mount applications. With a pitch of 1.27mm (.05 in) and a contact material of Copper Alloy, it guarantees efficient signal transmission. Rated for 100V AC/DC, it's suitable for various industrial environments. The 6-position connector, housed in a vibrant red casing, offers easy installation with its vertical mount orientation. Compliant with UL 94V-0 flammability standards, it prioritizes safety. Operating in temperature ranges from -40 to 105°C, it's built to withstand harsh conditions. Its Tin over Nickel contact plating and high insulation resistance of 1000 MΩ ensure optimal performance. It's the perfect solution for your Board to Board connectivity needs. With RoHS compliance, you can trust in its environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215460-6 | ![]() | |
| TE Connectivity 338070-6 | ![]() | |
| TE Connectivity 7-188275-6 | ![]() | |
| TE Connectivity 7-188431-6 | ![]() |


