341001-3

Heilind Number:AMP341001-3
Manufacturer:TE Connectivity
Manufacturer Number:341001-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 13-11 TPBR LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341001-3
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.76 mm, .896 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 - .169 in, 3.6 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP341001-3

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series Receptacle Terminal. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for reliable performance in a wide range of applications. With a wire size compatibility of 13-11 AWG, it can accommodate various conductor sizes. The F-Crimp feature ensures a secure attachment, while the open barrel design allows for easy wire insertion. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees optimal functionality even in challenging environments. RoHS compliant, this terminal meets strict environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality receptacle terminal.