341001-4

Heilind Number:AMP341001-4
Manufacturer:TE Connectivity
Manufacturer Number:341001-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 13-11 TPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341001-4
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:22.76 mm, .896 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 - .169 in, 3.6 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP341001-4

Detailed Description

Enhance your connectivity with our PL 250 REC TERMINAL 13-11 TPPB LP, a crucial component in the Positive Lock 250 series. Crafted from durable Phosphor Bronze with a protective Tin coating, this straight orientation receptacle ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 13-11 AWG wire sizes, it features a convenient F-Crimp design for easy installation. With an overall length of .896 inches (22.76 mm) and compatibility with tabs measuring 6.35 mm (.25 in) wide and .81 mm (.032 in) thick, it offers versatility for various applications. Trust in our Quick Disconnects line for high-quality, RoHS-compliant products that meet your connectivity needs seamlessly.