341001-7

Heilind Number:AMP341001-7
Manufacturer:TE Connectivity
Manufacturer Number:341001-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 13-11 PTPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341001-7
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:22.76 mm, .896 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 - .169 in, 3.6 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP341001-7

Detailed Description

Introducing the PL 250 REC TERMINAL 13-11 PTPPB LP, a reliable component from our Positive Lock 250 series. Crafted from durable Phosphor Bronze with a Pre-Tin contact plating, this straight receptacle is designed for seamless wire connections. With an overall length of .896 inches, it accommodates 13-11 AWG wire sizes, making it ideal for a wide range of applications. The F-Crimp feature ensures secure attachment, while the open barrel design allows for easy installation. Operating in temperatures ranging from -40 to 110°C, this RoHS compliant terminal guarantees performance and environmental safety. Upgrade your connectivity with this essential component.