| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 341002-6 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 22.25 mm, .876 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .094 - .126 in, 2.4 - 3.2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP341002-6 |
341002-6
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL 18-14 PTPB LP. This receptacle from the Positive Lock 250 series is crafted from durable brass and features pre-tin contact plating for optimal conductivity. With a straight orientation and a compatible tab width of 6.35mm, it offers seamless integration into various applications. Suitable for wire sizes 14-18 AWG, it ensures secure crimping with an F-Crimp design. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal guarantees reliable performance. Its open barrel type accommodates wire insulation diameters of 2.4-3.2mm, making it a versatile solution for your connectivity needs. Trust in our Quick Disconnects range for high-quality products that meet rigorous standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-24-200992 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on May /30/2024 at the earliest. Mixed shipments may be possible until April 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

