34104-2

Heilind Number:AMP34104-2
Manufacturer:TE Connectivity
Manufacturer Number:34104-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 4 TIN/LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34104-2
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34104-2

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 4 TIN/LEAD Crimp Ring Terminal. Designed for precision and durability, this terminal features a closed barrel and a straight terminal angle, ensuring a secure and efficient fit. With a stud size of M2.5, #4, and an offset orientation, it offers versatility in various applications. Operating seamlessly in temperatures ranging from 170°C to 338°F, it guarantees reliable performance even in harsh environments. Suitable for wire sizes 22 AWG (.3 - 1.42 mm², 509 - 3260 CMA), it accommodates a wide range of connections. While not insulated, it meets high-quality standards for RoHS compliance, making it a sustainable choice. Trust in the Rings & Spades supplier product line for all your connector needs. Elevate your projects with this premium crimp ring terminal.