34104-6

Heilind Number:AMP34104-6
Manufacturer:TE Connectivity
Manufacturer Number:34104-6
ECAD Model:
3D Model

Description:

SOLIS R 22-16 4 NIPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34104-6
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34104-6

Detailed Description

Upgrade your connectivity with the SOLIS R 22-16 4 NIPL Crimp Ring Terminal. Designed for reliable performance, this connector features a Ring Tongue design and M2.5 stud size, suitable for #4 wire. With an offset orientation and straight terminal angle, it ensures a secure fit in various applications. Operating at temperatures up to 343°C (649°F), it's perfect for high-heat environments. Accommodating 22 AWG wire, this terminal is versatile and efficient. Its closed barrel design offers added protection, and while it's not insulated, it guarantees robust conductivity. From Rings & Spades, this terminal is a top-quality component for your projects. Please note, it is not RoHS compliant. Elevate your connectivity with this essential terminal.