34105-3

Heilind Number:AMP34105-3
Manufacturer:TE Connectivity
Manufacturer Number:34105-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS,RING,22-16,6,UNPLTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34105-3
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34105-3

Detailed Description

Enhance your electrical connections with these Solis Ring Terminals, designed for seamless integration in 22-16 AWG wire applications. Featuring a durable construction with a closed barrel and an offset orientation, these terminals ensure secure and efficient performance. With a stud size of #6 and M3.5, they offer compatibility with a range of connectors. Operating flawlessly in temperatures up to 170°C (338°F), they are ideal for high-temperature environments. The straight terminal angle facilitates easy installation, while their ROHS compliance underscores their commitment to environmental responsibility. Upgrade your connectivity with these reliable and versatile terminals.