34107-1

Heilind Number:AMP34107-1
Manufacturer:TE Connectivity
Manufacturer Number:34107-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 22-16 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34107-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34107-1

Detailed Description

Enhance your electrical connections with this high-quality terminal, designed for optimum performance. Crafted for durability, it features a closed barrel and a #6 stud size, ensuring a secure fit. The ring tongue connector type and straight terminal angle offer ease of use, while its offset orientation allows for flexible installation. With an operating temperature range of 170°C to 338°F, it's suitable for various environments. Accommodating wire sizes 22-16 AWG, .3-1.42 mm², and 509-3260 CMA, it's versatile for different applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and sustainability in your projects. Upgrade your connections with confidence.