| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34112-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34112-3 |
34112-3
Specifications
Detailed Description
Enhance your electrical connections with our Solis Ring for 22-16 AWG wire. Unplated for reliable performance, this ring terminal features a #10 stud size and offset orientation, perfect for secure installations. With a closed barrel design and straight terminal angle, it ensures a snug fit. Operating at temperatures up to 170°C (338°F), it's ideal for a wide range of applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your connector setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


