| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34115-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34115-1 |
34115-1
| Heilind Number: | AMP34115-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 34115-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16 3/8 NIPL Crimp Ring Terminal. Featuring a durable ring tongue connector design, this terminal is suitable for 22-16 AWG wire sizes, ensuring a secure and reliable connection. With a straight orientation and closed barrel construction, it offers easy installation and enhanced durability in various applications. Operating at temperatures up to 170°C (338°F), it is designed to withstand high heat environments. RoHS compliant and crafted with quality materials, it guarantees both performance and environmental responsibility. Upgrade your terminal connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


