34128

Heilind Number:AMP34128
Manufacturer:TE Connectivity
Manufacturer Number:34128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34128
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34128

Detailed Description

Enhance your electrical connections with our Solis SPD 16-14 8 Terminal. Designed for efficiency and durability, this spade tongue connector features a #8 stud size and straight orientation, making it ideal for various applications. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. Suitable for 16 AWG wires, the closed barrel design provides secure crimping, while the straight terminal angle facilitates easy installation. RoHS compliant and offering a wide wire size compatibility of 1.25 - 2 mm² (2050 - 5180 CMA), this terminal is a must-have for your connectivity needs.