34129

Heilind Number:AMP34129
Manufacturer:TE Connectivity
Manufacturer Number:34129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34129
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34129

Detailed Description

Enhance your electrical connections with our Solis SPD 16-14 10 Terminal. Designed for efficiency and reliability, this spade tongue connector features a #10 stud size and straight orientation, making it perfect for a wide range of applications. With an operating temperature range of up to 170°C (338°F), it ensures optimal performance even in demanding environments. Suitable for 16 AWG wires, the closed barrel design provides secure and durable crimping. RoHS compliant and offering easy installation, this terminal is a must-have for any wiring project. Explore our Rings & Spades collection for more essential connectors.