34132

Heilind Number:AMP34132
Manufacturer:TE Connectivity
Manufacturer Number:34132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,PG PARA 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34132
Color:Red
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34132

Detailed Description

Efficiently splice and connect wires with our red PLASTI-GRIP Splice for 22-16 AWG cables. Featuring a closed barrel design and tin contact plating, this durable connector ensures secure and reliable connections. With insulation included, it provides added protection. RoHS compliant, it meets environmental standards. Perfect for various applications requiring precise wire terminations, it guarantees optimal performance. Upgrade your connectivity solutions with this high-quality splice.