| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34135 |
| Color: | Yellow |
| Series: | PLASTI-GRIP |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34135 |
34135
| Heilind Number: | AMP34135 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 34135 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely splice wires with our PLASTI-GRIP Crimp Terminal. Specifically designed for 10-12 AWG wire sizes, this yellow splice connector features a closed barrel for maximum conductivity and durability. With a tin contact plating, it ensures reliable performance while meeting RoHS compliance standards. The insulated design adds an extra layer of safety, making it ideal for various applications. Streamline your wire connections with this high-quality splice terminal.

