34137-3

Heilind Number:AMP34137-3
Manufacturer:TE Connectivity
Manufacturer Number:34137-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS, PARA 16-14 60/40 SN-PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34137-3
Contact Plating:Tin/Lead
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34137-3

Detailed Description

Introducing SOLIS crimp splices, designed for reliable wire connections in 14-16 AWG applications. With a durable tin-lead contact plating, these splices ensure secure conductivity. Featuring a closed barrel design, they provide a snug fit for optimal performance. Suitable for a wide range of wire sizes (1.25 - 2 mm², 2050 - 5180 CMA), these splices are versatile for various projects. While not insulated, they offer efficient connectivity in industrial and commercial settings. Trust in the quality of SOLIS splices for your crimp terminal needs. Please note that these splices are not RoHS compliant.