| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34137-4 |
| Contact Plating: | Gold |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34137-4 |
34137-4
Specifications
Detailed Description
Enhance your electrical connections with our SOLI PSP 16-14 AU Splice, featuring gold contact plating for optimal conductivity. Designed for wire sizes 14-16 AWG, with a range of 1.25-2 mm², or 2050-5180 CMA, this splice ensures secure and efficient termination. Its closed barrel design offers added protection, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this splice is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


