| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34138-3 |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34138-3 |
34138-3
Specifications
Detailed Description
Introducing the Solis Splice, designed for secure and efficient wire connections. This splice is ideal for 10-12 AWG wires, offering a reliable 60/40 tin-lead contact plating for enhanced conductivity. With a closed barrel design, it ensures a snug fit for optimal performance. Suitable for a wide range of applications, this splice is a must-have for any professional wiring project. Please note that it is not insulated. Trust in the quality and durability of the Solis Splice for all your crimping needs. Non-RoHS compliant.

