| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34147 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34147 |
34147
Specifications
Detailed Description
Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 6 Plasti-Grip Ring Tongue connectors. Designed for reliable performance, these insulated terminals feature a closed barrel and straight terminal angle for secure crimping. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. Accommodating wire sizes from 22-16 AWG, these connectors ensure a perfect fit for your needs. RoHS compliant and with offset orientation, they offer both environmental friendliness and versatility. Trust in our Rings & Spades supplier product for top-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 34147 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 34147 Application Tooling | ![]() |


