| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34154 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34154 |
34154
Specifications
Detailed Description
Enhance your electrical connections with the P.G. SPADE from the PLASTI-GRIP series. This Spade Tongue connector, designed for #6 and M3.5 studs, ensures reliable performance at up to 600V. Featuring an offset orientation and closed barrel, it offers secure and efficient wire termination for 22-16 AWG cables. With insulation for added safety and RoHS compliance, this straight-angle terminal is suitable for a wide range of applications. Operable in temperatures ranging from 105°C to 221°F, it guarantees durability even in challenging environments. Trust in its quality as a Rings & Spades supplier product. Elevate your connectivity with this essential component in the realm of Crimp Ring Terminals.


