34167

Heilind Number:AMP34167
Manufacturer:TE Connectivity
Manufacturer Number:34167
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34167
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34167

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spade Tongue Terminal. Designed for seamless integration, this terminal features a #10 stud size and accommodates 14-16 AWG wires, ensuring reliable performance in various applications. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it guarantees safety and durability. The closed barrel design and insulation provide added protection, while its straight orientation and compliance with RoHS regulations make it a sustainable choice. Trust in the quality of our Rings & Spades supplier product for efficient and secure wire terminations.