| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34168 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34168 |
34168
Specifications
Detailed Description
Enhance your electrical connections with this PLASTI-GRIP Ring Tongue Terminal. Designed for secure and efficient wiring, this terminal features a closed barrel for added protection. With a #6 stud size and a wire range of 10-12 AWG, it accommodates various applications. Operating at temperatures up to 105°C (221°F) and rated for 600V, it ensures reliable performance. RoHS compliant and insulated, it meets safety and environmental standards. Perfect for professional and DIY projects, this terminal guarantees a hassle-free installation process. Upgrade your connectivity with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 525692 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 34168 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 34168 Application Tooling | ![]() |


