34194

Heilind Number:AMP34194
Manufacturer:TE Connectivity
Manufacturer Number:34194
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34194
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34194

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 6 Ring Tongue Crimp Terminal. Designed for sturdy and reliable performance, this terminal features a #6 stud size (M3.5) and accommodates wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²). Its closed barrel design ensures secure crimping, while its straight orientation and terminal angle facilitate easy installation. With an operating temperature range of up to 170°C (338°F), it is suitable for demanding industrial applications. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions today.