342062

Heilind Number:AMP342062
Manufacturer:TE Connectivity
Manufacturer Number:342062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16-14 H.D.R/T 5MM STUD BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 342062
Series:PIDG
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP342062

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue connector, designed for seamless integration in various applications. Featuring a straight orientation and M5 stud size, this connector ensures a secure fit. With an operating temperature range of 105 °C (221 °F) and insulated closed barrel construction, it guarantees reliable performance even in demanding environments. Suitable for wire sizes ranging from 1.31 to 2.08 mm² (14-16 AWG), it offers versatility and convenience. RoHS compliant and part of our Rings & Spades product line, this connector meets high-quality standards while providing ease of use. Upgrade your connectivity solutions with this Straight Angle Ring Tongue connector.